MDPK5050T4R7MM

TAIYO YUDEN
963-MDPK5050T4R7MM
MDPK5050T4R7MM

Mfr.:

Description:
Power Inductors - SMD 963-LSDND5050PKT4R7M RPLCMT PN 5050 4.7uH 102mOhms 2.5Aur

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,016

Stock:
1,016 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹49.41 ₹49.41
₹40.88 ₹408.80
₹33.69 ₹3,369.00
Full Reel (Order in multiples of 1000)
₹28.21 ₹28,210.00
₹25.16 ₹50,320.00
₹24.98 ₹1,24,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1919 (4949 metric)
Unshielded
4.7 uH
20 %
2.5 A
102 mOhms
4.2 A
- 40 C
+ 125 C
Standard
4.9 mm
4.9 mm
1.4 mm
Metal
MD
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Case Code - in: 1919
Case Code - mm: 4949
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: MCOIL
Part # Aliases: LSDND5050PKT4R7MM LLDND5050PKT4R7MM
Unit Weight: 235.482 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MCOIL™ MDPK5050 Inductors

TAIYO YUDEN MCOIL™ MDPK5050 Inductors are high-current square metal magnetic core SMD power inductors. The inductors feature good shielding with a high-permeability resin and easily achieve high wounding accuracy with wound wire on the core. There is no risk of short circuits when components touch the shield case due to their bottom electrodes. Target applications include power supply circuits in mobile, automotive, and industrial markets.

Automotive-Grade Products

TAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications.  Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.

Inductors

TAIYO YUDEN Inductors include several types of products to meet the high demand for small size, thin type, and high-performance components for continuously evolving digital products, such as personal computers, mobile phones, and smart appliances. TAIYO YUDEN inductor product offerings include leaded inductors, power inductors, and inductors for high-frequency applications through precise and strict production processes, such as the wire-wound inductors that can support a wide range of circuit designs. These multilayer inductors utilize high multilayer technology and elemental technology.

Automotive-Grade Power Inductors

TAIYO YUDEN Automotive-Grade Inductors are AEC-Q200 qualified SMD power inductors that are available in a wide range of dimensions with an operating temperature range from -40°C to +125°C. TAIYO YUDEN automotive-grade inductors have undergone stringent evaluation tests corresponding to AEC-Q200, a reliability testing standard for automotive electronic parts.

MCOIL™ Metal Power Inductors

TAIYO YUDEN MCOIL™ Metal Power Inductors are coil components that use metallic magnetic materials optimized for use in choke coils for power supply circuits. These inductors from TAIYO YUDEN are ideal for various electronic devices, including smartphones, wearables, IoT devices, automotive, industrial equipment, and medical devices that are becoming more compact, thin, and feature-rich.