MEKK2016TR47M

TAIYO YUDEN
963-MEKK2016TR47M
MEKK2016TR47M

Mfr.:

Description:
Power Inductors - SMD 963-LSENC2016KKTR47M RPLCMT PN 0806 0.47uH 30mOhmsT 4.3Aur

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,123

Stock:
21,123 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹29.65 ₹29.65
₹24.08 ₹240.80
₹19.85 ₹1,985.00
₹16.17 ₹16,170.00
Full Reel (Order in multiples of 3000)
₹14.37 ₹43,110.00
₹13.12 ₹78,720.00
₹12.85 ₹1,15,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0806 (2016 metric)
Shielded
470 nH
20 %
4.3 A
30 mOhms
5.2 A
- 40 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
Metal
ME
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Case Code - in: 0806
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL
Part # Aliases: LSENC2016KKTR47M LLENC2016KKTR47M
Unit Weight: 39.537 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

ME Series MCOIL™ Metal Power Inductors

TAIYO YUDEN ME Series MCOIL™ Metal Power Inductors are wire-wound chip inductors that feature low core loss and low RDC. The metallic magnetic materials used in these inductors provide excellent DC bias characteristics. The ME series offers an operating temperature range from -40°C to +125°C. TAIYO YUDEN ME Series MCOIL Metal Power Inductors are ideal for use in consumer electronics, including mobile phones, LCD displays, HDDs / SSDs, laptops and tablet PCs, Blu-ray disc players, DVD recorders, and digital cameras.

MCOIL™ Metal Power Inductors

TAIYO YUDEN MCOIL™ Metal Power Inductors are coil components that use metallic magnetic materials optimized for use in choke coils for power supply circuits. These inductors from TAIYO YUDEN are ideal for various electronic devices, including smartphones, wearables, IoT devices, automotive, industrial equipment, and medical devices that are becoming more compact, thin, and feature-rich.