NR6020T3R3N

TAIYO YUDEN
963-NR6020T3R3N
NR6020T3R3N

Mfr.:

Description:
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXBD6060WKL4R7N

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹22.36 ₹22.36
₹17.70 ₹177.00
₹14.63 ₹1,463.00
₹14.35 ₹7,175.00
₹14.26 ₹14,260.00
Full Reel (Order in multiples of 2500)
₹14.16 ₹35,400.00
₹13.98 ₹69,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
6020
Shielded
3.3 uH
30 %
2.6 A
48 mOhms
2.8 A
- 25 C
+ 120 C
55 MHz
Standard
6 mm
6 mm
2 mm
Ferrite
NR
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: LSXBD6060WKL3R3N LLXBD6060WKL3R3N
Unit Weight: 1.619 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive-Grade Products

TAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications.  Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.

NR Series, LSXB/N/P, & LCXA/N/P Inductors

TAIYO YUDEN NR Series, LSXB/N/P, and LCXA/N/P Inductors are available in a wide variety of types depending on application needs, including AEC-Q200 qualified. These inductors are offered in shielded or unshielded versions with an inductance range of 0.47uH to 470uH. TAIYO YUDEN NR Series, LSXB/N/P, and LCXA/N/P Inductors are available in compact packages, as small as 2mm x 2mm x 1mm up to 10mm x 9.8mm x 5mm. Typical applications include automotive body/chassis, automotive infotainment, industrial, and consumer electronics.

Inductors

TAIYO YUDEN Inductors include several types of products to meet the high demand for small size, thin type, and high-performance components for continuously evolving digital products, such as personal computers, mobile phones, and smart appliances. TAIYO YUDEN inductor product offerings include leaded inductors, power inductors, and inductors for high-frequency applications through precise and strict production processes, such as the wire-wound inductors that can support a wide range of circuit designs. These multilayer inductors utilize high multilayer technology and elemental technology.

Automotive-Grade Power Inductors

TAIYO YUDEN Automotive-Grade Inductors are AEC-Q200 qualified SMD power inductors that are available in a wide range of dimensions with an operating temperature range from -40°C to +125°C. TAIYO YUDEN automotive-grade inductors have undergone stringent evaluation tests corresponding to AEC-Q200, a reliability testing standard for automotive electronic parts.