EV_ICS-40310-FX

TDK InvenSense
410-EV_ICS-40310-FX
EV_ICS-40310-FX

Mfr.:

Description:
Audio IC Development Tools ICS-40310

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
MEMS Microphone
ICS-40310-FX
1.5 V to 3.6 V
Brand: TDK InvenSense
Dimensions: 15 mm x 3.14 mm
For Use With: Analog Output MEMS Microphone
Operating Supply Current: 25 uA
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 66.491 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
84719099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.