ICM-20602

TDK InvenSense
410-ICM-20602
ICM-20602

Mfr.:

Description:
IMUs - Inertial Measurement Units Low-Power, High-Performance 6-Axis MEMS MotionTracking Device in 3x3mm Package

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LGA-16
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
16384 LSB/g
- 40 C
+ 85 C
1.71 V
3.45 V
2.79 mA
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: SmartMotion
Unit Weight: 730.469 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICM-20602 6-Axis MEMS MotionTracking™ Device

TDK InvenSense ICM-20602 is a 6-axis MotionTracking™ device that combines a 3-axis gyroscope and a 3-axis accelerometer in a small 3mm x 3mm x 0.75mm (16-pin LGA) package. The gyroscope has a programmable full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps. The accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. The factory-calibrated initial sensitivity of both sensors reduces production-line calibration requirements.