ICS-40720

TDK InvenSense
410-ICS-40720
ICS-40720

Mfr.:

Description:
MEMS Microphones Low Noise Microphone with Differential Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,963
Expected 05-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹331.72 ₹331.72
₹260.90 ₹2,609.00
₹238.54 ₹5,963.50
₹221.77 ₹11,088.50
₹207.79 ₹20,779.00
₹206.86 ₹51,715.00
₹198.47 ₹99,235.00
₹191.95 ₹1,91,950.00
Full Reel (Order in multiples of 5000)
₹167.72 ₹8,38,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
- 32 dB
2 dB
70 dB
750 Ohms
75 Hz to 20 kHz
285 uA
1.8 V
- 40 C
+ 85 C
Analog
Bottom
4 mm
3 mm
1.2 mm
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.5 V
Technology: MEMS
Termination Style: SMD/SMT
Tradename: SmartSound
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.