IIM-20670

TDK InvenSense
410-IIM-20670
IIM-20670

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-axis Industrial IMU, Motion Tracking, SmartIndustrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,974
Expected 05-02-2027
4,000
Expected 16-02-2027
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,292.41 ₹1,292.41
₹1,157.30 ₹5,786.50
₹1,084.62 ₹10,846.20
₹1,010.07 ₹25,251.75
₹955.10 ₹47,755.00
₹905.71 ₹90,571.00
₹904.78 ₹2,26,195.00
₹861.92 ₹4,30,960.00
₹819.05 ₹8,19,050.00
Full Reel (Order in multiples of 4000)
₹819.05 ₹32,76,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
DQFN-24
6-axis
SPI
Digital
64.5 g
50 LSB/dps
- 40 C
+ 105 C
3 V
5.5 V
10 mA
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Features: Low Vibration Rectification Error
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 4000
Subcategory: Sensors
Tradename: SmartIndustrial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IIM-20670 MotionTracking MEMS® Device

TDK InvenSense IIM-20670 MotionTracking® MEMS® Device is a 6-axis SmartIndustrial™ MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer. This device operates at a ±41dps to ±1966dps gyroscope range, ±2g to ±65g accelerometer range, two temperature sensors, and 10MHz Serial Peripheral Interface (SPI). The IIM-20670 MotionTracking features a 3V to 5.5V operating voltage range, a current consumption below 10mA, a 10,000g shock tolerant structure and a -40°C to 105°C operating temperature range. This device includes on-chip 16-bit ADCs, programmable digital filters, and an embedded temperature sensor.