CSS65A-48

TDK-Lambda
967-CSS65A48
CSS65A-48

Mfr.:

Description:
Power Supplies - Chassis Mount 65W 48V 1.36A Medical

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,093.22 ₹5,093.22
₹4,690.68 ₹46,906.80

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
65 W
90 VAC to 264 VAC
1 Output
48 VDC
1.36 A
Open Frame
4 kVAC
89%
Medical, Industrial
101.6 mm (4 in)
50.4 mm (1.984 in)
27.5 mm (1.083 in)
CSS65A
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Power Supply
Part # Aliases: CSS65A-48
Unit Weight: 136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

CSS65A 40-65W AC-DC Medical & ITE Power Supplies

TDK-Lambda CSS65A Series 40-65W power supplies offer a wide AC input range in a low-profile, industry-standard footprint.  The devices feature a remote sense, dual input fuses, and less than 75mW off-load power consumption. The 2” x 4” power supplies are ideal for medical, industrial, communication and broadcast applications. The CSS65A Series are suitable for BF rated equipment and are Global Safety Agency compliant.
Learn more