CSS65A-5

TDK-Lambda
967-CSS65A5
CSS65A-5

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 5V 6A Medical

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,910.65 ₹4,910.65
₹4,519.85 ₹45,198.50
₹4,143.42 ₹1,03,585.50
₹3,988.90 ₹3,98,890.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
40 W
90 VAC to 264 VAC
1 Output
5 VDC
8 A
Open Frame
4 kVAC
86%
Medical, Industrial
101.6 mm (4 in)
50.4 mm (1.984 in)
27.5 mm (1.083 in)
CSS65A
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Power Supply
Part # Aliases: CSS65A-5
Unit Weight: 136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CSS65A 40-65W AC-DC Medical & ITE Power Supplies

TDK-Lambda CSS65A Series 40-65W power supplies offer a wide AC input range in a low-profile, industry-standard footprint.  The devices feature a remote sense, dual input fuses, and less than 75mW off-load power consumption. The 2” x 4” power supplies are ideal for medical, industrial, communication and broadcast applications. The CSS65A Series are suitable for BF rated equipment and are Global Safety Agency compliant.
Learn more