CUS60M-5

TDK-Lambda
967-CUS60M5
CUS60M-5

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 5V 6A, 30W

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,354.48 ₹3,354.48

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
30 W
85 VAC to 264 VAC
1 Output
5 VDC
6 A
Open Frame
4 kVAC
81 %
Medical, Industrial
76.2 mm (3 in)
50.8 mm (2 in)
26.7 mm (1.051 in)
CUS60M
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LO30-20B05MU LO65-10B05 LO30-23B05E LO65-20B05SMU LO45-20B05SMU LO65-20B03SMU LO45-20B05MU CUS60M-5
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

CUS30/60M Medical Power Supplies

TDK-Lambda CUS30/60M Single Output Medical Power Supplies provide convection cooled power in an industry-standard 2" x 3" footprint. The 30 to 60W single-output power supplies feature high efficiency (up to 90%) and are suitable for both Class I and II operation as well as B and BF-rated equipment. The TDK-Lambda CUS30M and CUS60M series contain models ranging from 5-48V output voltage and can operate in temperatures ranging from -20 to +70°C. These RoHS-compliant ITE power supplies meet EN61000-3-2 standards and are ideal for medical, industrial, test, communication, and broadcasting applications.