DRM40

TDK-Lambda
967-DRM40
DRM40

Mfr.:

Description:
Redundancy Modules DIN RAIL 24V 40A 2x20A Full Feat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,457.54 ₹8,457.54

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Redundancy Modules
RoHS:  
REACH - SVHC:
10 VDC to 30 VDC
40 A
DIN Rail Mount
1 Output
10 VDC to 30 VDC
125 mm
35 mm
124 mm
DRM40
Brand: TDK-Lambda
Dimensions: 35 mm x 125 mm x 124 mm
Industry: Medical, Industrial
Isolation Voltage: 707 VDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 10 VDC to 30 VDC
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Part # Aliases: DRM40
Unit Weight: 440.595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

DRM40 DIN Rail Redundancy Module

TDK-Lambda DRM40 DIN Rail Redundancy Module features a 10VDC to 30VDC voltage range, isolated alarm signals, and a 40A current rating. The DRM40 module has a compact size and offers a low 200mV voltage drop with a 50% peak current rating. TDK-Lambda DRM40 DIN Rail Redundancy Module is ideal for industrial and test applications.