DTM65PW280D

TDK-Lambda
967-DTM65PW280D
DTM65PW280D

Mfr.:

Description:
Desktop AC Adapters 65W 115-230VAC 28V 2.32A Medical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 03-06-2026
2
Expected 23-09-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,297.86 ₹7,297.86
₹6,776.98 ₹67,769.80

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
65 W
28 VDC
2.32 A
Medical
DIN Connector
4 Pin DIN Plug
1 m
Level VI
DTM65-D
2xMOPP
Approvals: CSA, EN/IEC, UL
Brand: TDK-Lambda
Compliance: CSA, EN/IEC, UL
Height: 40 mm
Length: 132 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 69 mm
Part # Aliases: DTM65PW280D
Unit Weight: 390.090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTM65-D AC-DC Medical Power Supplies

TDK-Lambda DTM65-D AC-DC Medical Power Supplies are designed for Level VI efficiency levels and lower off-load power consumption. These power supplies feature class I input, up to 100µA touch current, up to 0.15W off-load power draw, and are compliant with DOE Level VI and EU Tier 2 efficiency. The DTM65-D power supplies have an input voltage range of 90VAC to 264VAC, operating temperature range of -20°C to +60°C, and over-temperature protection. TDK-Lambda DTM65-D AC-DC Medical Power Supplies are ideal for medical instruments, medical cameras, and imaging.