FPS1000-12/PS

TDK-Lambda
967-FPS100012/PS
FPS1000-12/PS

Mfr.:

Description:
Power Supplies - Rack Mount 864W 12V 72A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72,977.64 ₹72,977.64

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
864 W
115 VAC to 230 VAC
1 Output
12 V
72 A
Industrial
290 mm
127 mm
41 mm
FPS1000
Brand: TDK-Lambda
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: FPS1000-12/PS
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.