FPS1000-24/P

TDK-Lambda
967-FPS100024/P
FPS1000-24/P

Mfr.:

Description:
Power Supplies - Rack Mount 960W 24V 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61,314.90 ₹61,314.90
₹53,776.43 ₹5,37,764.30
25 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
REACH - SVHC:
960 W
115 VAC to 230 VAC
1 Output
24 V
40 A
Industrial
290 mm
127 mm
41 mm
FPS1000
Brand: TDK-Lambda
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: FPS1000-24/P
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99