GUS1000-36/R

TDK-Lambda
967-GUS1000-36/R
GUS1000-36/R

Mfr.:

Description:
Power Supplies - Chassis Mount Enclosed, 85-265V, 36V 27.8A, 1000.8W, Remote ON/OFF

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,624.50 ₹25,624.50
₹24,360.05 ₹1,70,520.35

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.0008 kW
85 VAC to 265 VAC
1 Output
36 VDC
27.8 A
Enclosed
3 kVDC
95.3 %
177.8 mm
101.6 mm
41 mm
GUS1000
Brand: TDK-Lambda
Dimensions: 177.8 mm x 101.6 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Power Supplie
Factory Pack Quantity: 7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GUS350-1000 General-Purpose Power Supplies

TDK-Lambda GUS350-1000 General-Purpose Power Supplies are convection-cooled, offering 12V, 24V, 36V, and 48V outputs and 350W, 600W, or 1000W power ratings. Features include an output voltage adjustment function, remote on-off, and DIN-rail mounting bracket options. The GUS350-1000 power supplies provide a cost-effective and alternative source of power for manufacturers that need a higher grade of construction. These modules offer a 4" x 1.61" (101.6mm x 41mm) footprint, up to 95.5% efficiency, and an operating temperature range of -20°C to +70°C. TDK-Lambda GUS350-1000 General-Purpose Power Supplies are suitable for light industrial, automation, automated test equipment (ATE) systems, and LED lighting applications.