HWS600L-36/BAT

TDK-Lambda
967-HWS600L-36/BAT
HWS600L-36/BAT

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 36V 18A Battery Charger PS

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57,861.05 ₹57,861.05

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
600 W
85 VAC to 265 VAC
1 Output
36 VDC
18 A
Enclosed
Industrial
190 mm (7.48 in)
61 mm (2.402 in)
119.9 mm (4.72 in)
HWS300-1500
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 967-SWS600L36
Unit Weight: 1.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HWS 36V & 60V Battery Charger Power Supplies

TDK-Lambda HWS 36V and 60V Battery Charger Power Supplies are designed for use in small to medium emergency power backup systems. These devices charge secondary batteries with a nominal voltage of 24VDC or 48VDC and are suitable for a wide range of batteries. Features include parallel mode operation and embedded trim potentiometers for adjusting the charge current and maximum output voltage. TDK-Lambda HWS power supplies have an operating temperature range of -20°C to +74°C, with a low start-up capability at 100% as low as -40°C, making them ideal for extreme temperature applications. Temperature-controlled fans minimize acoustic noise under typical operating conditions. This series is compatible with global power standards, accepting a wide input power range of 85VAC to 265VAC

HWS300-1500 Series Power Supplies

TDK-Lambda HWS300-1500 Series Power Supplies feature universal AC input with PFC and offer high efficiency. These power supplies are Semi F47 compliant (230VAC) and RoHS compliant. These TDK-Lambda high-quality industrial power supplies include medical certification (HWS/ME), peak power versions (HWS-P), as well as conformal coating with -40ºC startup (HWS/HD).