I6A4W020A033V-0S1-R

TDK-Lambda
967-I6A4W020A033VS1R
I6A4W020A033V-0S1-R

Mfr.:

Description:
DC/DC Converters - Through Hole 250W 24Vin 20A 3.3-15Vout NLog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
60
Expected 16-12-2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,489.59 ₹3,489.59
₹3,484.93 ₹34,849.30

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
250 W
24 V
9 V
53 V
3.3 V to 15 V
20 A
SIP-18
33 mm (1.299 in)
10 mm (0.394 in)
24.8 mm (0.976 in)
Industrial
i6A
Brand: TDK-Lambda
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Part # Aliases: K7809-3AR3 K78X6-3AR3 I6A4W020A033V-0S1-R
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.