IBH12020A007V-007-R

TDK-Lambda
967-IBH12020A007V007
IBH12020A007V-007-R

Mfr.:

Description:
DC/DC Converters - SMD 5/12Vin 0.7-5.5Vout 20A P Log

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,770.42 ₹1,770.42
Full Reel (Order in multiples of 250)
₹1,770.42 ₹4,42,605.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
80 W
12 V
3.5 V
14 V
700 mV to 5.5 V
20 A
20.3 mm (0.799 in)
11.4 mm (0.449 in)
10 mm (0.394 in)
Industrial
iBH
Brand: TDK-Lambda
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Part # Aliases: IBH12020A007V-007-R
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDK-Lambda iBH Series Non-Isolated Converters

TDK-Lambda iBH Series Non-Isolated SMT Point of Load Converters are 20A non-isolated SMT point of load converters featuring a DOSA compatible footprint and constant switching frequency. The iBH Series has a 0.7 to 5.5V DC output and 3.5 to 14V DC input. The converters are designed for industrial, test, communication, and broadcast applications.
Learn More