IQG48025A120V-001-R

TDK-Lambda
967-QG48025A120V001R
IQG48025A120V-001-R

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 72   Multiples: 72
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,730.97 ₹6,28,629.84

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1/4 Brick
iQG
Brand: TDK-Lambda
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 72
Subcategory: DC-DC Converters
Part # Aliases: VCB4812EBO-300WR3-N IQG48025A120V-001-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iQE, iQG, iQL DC-DC Converters

TDK-Lambda DC-DC Converters are available in three models, IQG, IQL, and IQE DC/DC, all with standard quarter brick footprints. iQE Series is a 96W to 204W DC-DC converter with 18VDC to 36VDC and 36VDC to 75VDC nominal inputs and 3.3V/40A to 15V/10A nominal outputs. iQG Series, 300W to 396W converters with 36VDC to 75VDC input features 12V/25A or 33A outputs, a low 13.2 profile, and up to 95% operating efficiency. iQL Series is a 72W to 308W converter with 18VDC to 36VDC and 36VDC to 75VDC inputs and 2.5V/60A, 28V/11A nominal outputs. .