NV1-250T0-N-C

TDK-Lambda
967-NV1250T0NC
NV1-250T0-N-C

Mfr.:

Description:
Modular Power Supplies – Assembled 175W 5V/25A, 12V/5A U Chassis W/Cover

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,789.71 ₹22,789.71
₹21,496.02 ₹2,14,960.20
₹20,103.50 ₹5,02,587.50
₹19,782.77 ₹9,89,138.50

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Modular Power Supplies – Assembled
RoHS:  
90 VAC to 264 VAC
175 W
2 Output
5 V
12 V
5 V
1 in
1 in
0.34 in
Medical, Industrial
EN60601-1, EN60950-1
NV-175
Brand: TDK-Lambda
Compliance: EN60601-1, EN60950-1
Output Current-Channel 1: 25 A
Output Current-Channel 3: 5 A
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: NV1-250T0-N-C
Unit Weight: 10.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

NV175 175-200W Power Supplies

TDK-Lambda NV175 series TDK-Lambda 175-200W Power Supplies have a 3x5" profile and feature 1-5 outputs with up to 90% efficiency. The NV175 Series has active power factor correction and 90 - 264VAC (47 - 63Hz, 440Hz with reduced PFC) universal input as well as no minimum loads. The TDK-Lambda NV175 power supplies meet medical approvals for basic insulation input-output and are RoHS compliant. Typical applications include medical, industrial, test, communication, and broadcast markets.

FEATURED PRODUCTS
TDK-LAMBDA