PFH500F-12-0D0-R

TDK-Lambda
967-PFH500F-12-0D0-R
PFH500F-12-0D0-R

Mfr.:

Description:
Power Supplies - Board Mount 85-265VAC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TDK-Lambda PFE500SA-12/T
TDK-Lambda
Power Supplies - Board Mount 12Vout 33A 396W 3.3mm insert

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
504 W
85 VAC to 265 VAC
1 Output
12 VDC
42 A
Through Hole
Encapsulated
3 kVAC
92 %
101.6 mm
61 mm
13.3 mm
PFH500F
Brand: TDK-Lambda
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: AC-DC Power Modules
Factory Pack Quantity: 20
Subcategory: Power Supplies
Part # Aliases: PFH500F-12-0D0-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PFH500F 500W AC/DC Power Modules

TDK-Lambda PFH500F 500W AC/DC Power Modules are high power density and high-efficiency quarter brick modules. The low profile modules have an AC input voltage of 85 to 265VAC, 47-63Hz, an AC input current of 5 / 2.5A, and 100°C baseplate temperature. The series is suitable for conduction cooling and features PMBus and drop load share options. PFH500F AC/DC power modules are ideal for industrial, test, communication, and commercial applications.

PFH500F 500W High-Efficiency AC-DC Power Modules

TDK-Lambda PFH500F 500W High-Efficiency AC-DC Power Modules feature a 4" x 2.4" footprint and are designed for use in environments where convection or forced air cooling is not viable. Suitable for use in outdoor enclosures or liquid cooled applications, these PCB-mounted power modules accept a wide AC input range and deliver an adjustable, regulated output. High ambient temperatures can be tolerated as the conduction-cooled baseplate can withstand -40 to +100°C temperatures. These third-generation modules also have a PMBus™ interface with read/write capability for remote monitoring and programming.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.