PH150S110-28

TDK-Lambda
967-PH150S110-28
PH150S110-28

Mfr.:

Description:
DC/DC Converters - Through Hole 150W 28V 5.4A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,433.04 ₹11,433.04
₹11,207.54 ₹1,12,075.40

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
120 V
88 V
185 V
28 V
5.4 A
85.9 mm (3.382 in)
71.9 mm (2.831 in)
12.7 mm (0.5 in)
PH-S
Brand: TDK-Lambda
Input Voltage: 88 V to 185 V
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: PH150S110-28
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99