PH75S48-3.3

TDK-Lambda
967-PH75S48-3.3
PH75S48-3.3

Mfr.:

Description:
DC/DC Converters - Through Hole 49.5W 3.3V 15A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,049.58 ₹9,049.58
₹9,048.68 ₹90,486.80
₹9,047.79 ₹2,26,194.75
₹9,046.89 ₹4,52,344.50
₹8,824.98 ₹8,82,498.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
49.5 W
48 V
36 V
76 V
3.3 V
15 A
85.9 mm (3.382 in)
40.9 mm (1.61 in)
12.7 mm (0.5 in)
PH-S
Brand: TDK-Lambda
Input Voltage: 36 V to 76 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: PH75S48-3.3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99