PXD-M30-24WD12

TDK-Lambda
967-PXD-M30-24WD12
PXD-M30-24WD12

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 9-36VDCin +/-12Vout 1.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,066.65 ₹9,066.65
₹9,065.75 ₹90,657.50
₹8,965.13 ₹8,96,513.00
250 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
30 W
24 V
9 V
36 V
12 V
1.25 A
- 12 V
1.25 A
5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.16 mm (0.4 in)
Medical, Industrial
PXD-M
Brand: TDK-Lambda
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: PXD-M30-24WD12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

PXG-M & PXD-M Industrial DC-DC Converters

TDK-Lambda PXG-M 15W/20W and PXD-M 30W Industrial DC-DC Converters are medical and industrial devices with a wide 4:1 input range in a compact industry-standard package. TDK-Lambda PXG-M and PXD-M DC-DC Converters feature 5kV input-to-output isolation, 2.5uA touch current, and a low off-load power draw. These performance features make these encapsulated modules ideal for fixed and portable applications.