PXG-M15-24WS12

TDK-Lambda
967-PXG-M15-24WS12
PXG-M15-24WS12

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 9-36VDCin 12Vout 1.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 16-09-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,997.82 ₹6,997.82
₹6,692.19 ₹6,69,219.00
250 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
15 W
24 V
9 V
36 V
12 V
1.25 A
5 kV
40.6 mm (1.598 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Medical, Industrial
PXG-M
Brand: TDK-Lambda
Dimensions: 40.6 mm x 25.4 mm x 10.2 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: PXG-M15-24WS12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PXG-M & PXD-M Industrial DC-DC Converters

TDK-Lambda PXG-M 15W/20W and PXD-M 30W Industrial DC-DC Converters are medical and industrial devices with a wide 4:1 input range in a compact industry-standard package. TDK-Lambda PXG-M and PXD-M DC-DC Converters feature 5kV input-to-output isolation, 2.5uA touch current, and a low off-load power draw. These performance features make these encapsulated modules ideal for fixed and portable applications.