Z20-40-U

TDK-Lambda
967-Z20-40-U
Z20-40-U

Mfr.:

Description:
Power Supplies - Bench Top 115-230VAC, 0-20VOut 0-40A, 800W, US cor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,09,997.41 ₹2,09,997.41
10 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Bench Top
RoHS:  
REACH - SVHC:
DC Power Supplies
85 VAC to 265 VAC
1 Output
0 VDC to 20 VDC
0 A to 40 A
800 W
LED, Dual 4 Digit
AC Supply Voltage: 85 VAC to 265 VAC
Brand: TDK-Lambda
Cable Type: North American Power Cord Included
Product Type: Bench Top Power Supplies
Series: Z+ Low Voltage
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 3.311 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
TDK-LAMBDA