ZWS75AF3

TDK-Lambda
967-ZWS75AF3
ZWS75AF3

Mfr.:

Description:
Power Supplies - Chassis Mount 76W 3.3V 15A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TDK-Lambda ZWS75BAF-3
TDK-Lambda
Power Supplies - Chassis Mount 3.3V 15A, 49.5W Open Frame

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
76 W
85 VAC to 265 VAC
1 Output
3.3 VDC
15 A
Open Frame
Industrial
57.912 mm (2.28 in)
60.96 mm (2.4 in)
12.7 mm (0.5 in)
ZWS-AF
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.