ADL2012-1R5M-T01

TDK
810-ADL2012-1R5M-T01
ADL2012-1R5M-T01

Mfr.:

Description:
Power Inductors - SMD 1.5uH 0.21ohm 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13,960
Expected 22-06-2026
14,000
Expected 13-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹43.79 ₹43.79
₹35.59 ₹355.90
₹31.12 ₹778.00
₹29.35 ₹2,935.00
₹27.12 ₹6,780.00
₹25.62 ₹12,810.00
₹23.48 ₹23,480.00
Full Reel (Order in multiples of 2000)
₹21.99 ₹43,980.00
₹20.78 ₹83,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
1.5 uH
20 %
210 mOhms
1.2 A
- 40 C
+ 125 C
450 MHz
Standard
2.2 mm
1.25 mm
1.65 mm
Ferrite
AEC-Q200
ADL
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: ADL2012-1R5M-T01 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Inductors for Decoupling Circuits

TDK Inductors for Decoupling Circuits include several product families that serve different types of applications. Among these application types are engine control models, automotive (including advanced driver assistance), smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices. Select models within this family of inductors provide high reliability in harsh conditions, withstanding temperatures up to 150°C. The TDK inductors feature unique construction options, including soft termination technology, resin molds, and more. TDK Inductors for Decoupling Circuits are available in several package sizes, with various levels of resistance and rated currents. 

ADL Power Supply Inductors

TDK ADL Power Supply Inductors offer a small size and thin form factor with a 2.2mm x 1.25mm or 3.2mm x 2.5mm mounting area. The original coiled wiring design and structure achieve broadband impedance and good DC superimposition characteristics. The ADL components feature an automated manufacturing process and AEC-Q200 compliance. TDK ADL Power Supply Inductors feature a -40°C to +150°C operating temperature range (including self-temperature rise) and are ideal for use in separate signal and power lines in in-vehicle power-over-coax (PoC) applications.