ADM45FDC-100M

TDK
871-ADM45FDC-100M
ADM45FDC-100M

Mfr.:

Description:
Power Inductors - SMD 10uH 0.26Ohm 40MHz 1800mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,581

Stock:
7,581 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹148.16 ₹148.16
₹122.07 ₹1,220.70
₹106.23 ₹2,655.75
₹100.63 ₹10,063.00
₹92.62 ₹23,155.00
₹87.31 ₹43,655.00
₹83.86 ₹83,860.00
Full Reel (Order in multiples of 2500)
₹68.49 ₹1,71,225.00
₹68.39 ₹3,41,950.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
1812 (4532 metric)
Shielded
10 uH
20 %
260 mOhms
1.8 A
+ 105 C
40 MHz
4.5 mm
3.2 mm
3 mm
Ferrite
AEC-Q200
ADM45FDC
Reel
Cut Tape
Application: Power Over Coaxial
Brand: TDK
Case Code - in: 1812
Case Code - mm: 4532
Mounting Style: PCB Mount
Product: Power Injection Chokes
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82783N1103H100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504504000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

ADM32FSC & ADM45FDC PoC Inductors

TDK ADM32FSC and ADM45FDC Power over Coaxial (PoC) Inductors offer a 10µH to 22µH inductance range, a temperature range up to +150°C, and AEC-Q200 qualification. These inductors are constructed with a metal I-core, enamel copper wire winding, and one-sided tinned terminals. These inductors are suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D. TDK ADM32FSC and ADM45FDC PoC inductors are ideal for automotive electronics.