AVRF061D2R4ST532

TDK
810-AVRF061D2R4ST532
AVRF061D2R4ST532

Mfr.:

Description:
EMI Filter Circuits 43VDC 2.4pF Tol 0.4pF 8kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29,360

Stock:
29,360 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹9.32 ₹9.32
₹6.62 ₹66.20
₹5.78 ₹144.50
₹4.85 ₹485.00
₹4.47 ₹1,117.50
₹4.19 ₹2,095.00
₹3.73 ₹3,730.00
₹3.54 ₹17,700.00
₹3.26 ₹32,600.00
Full Reel (Order in multiples of 15000)
₹3.26 ₹48,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ESD Notch Filters
Notch Filter
2.4 pF
20 V
SMD/SMT
0201 (0603 metric)
- 40 C
+ 85 C
AVRF
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.3 mm
Length: 0.6 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 15000
Subcategory: Filters
Width: 0.3 mm
Part # Aliases: AVRF061D2R4ST532 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD Notch Filters

TDK ESD Notch Filters combine electrostatic discharge protection and noise suppression into a single component. This includes varistor material commonly used for ESD protection and has integrated proprietary materials and structure design. This protects electronic circuits from electrostatic discharge and enables highly effective noise suppression by achieving high attenuation for a given frequency. These components have low audio distortion (THD+N/total harmonic distortion + noise) which is advantageous in audio lines such as earphones, microphones, and speakers. The AVRF series components are highly effective to counter burst noise (TDMA/TDD) and for measures related to reception sensitivity. TDK ESD Notch Filters are well suited for audio equipment that is designed for high sound quality. Typical markets include medical / healthcare, information and communication technology, wearables, home appliances, cars, and industrial equipment / energy.