B25680B2807K003

TDK
871-B25680B2807K003
B25680B2807K003

Mfr.:

Description:
Film Capacitors 2000VDC 800uF 10% PEC MKP DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
59
Expected 01-07-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,369.33 ₹19,369.33
₹18,962.13 ₹2,27,545.56

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
800 uF
2 kVDC
Screw
Polypropylene (PP)
50 mm (1.969 in)
345 mm (13.583 in)
Electronic Equipment Film Capacitors
4 kVAC
10 %
2 Pin
1.1 mOhms
- 40 C
+ 85 C
MKP DC Link - Heavy Duty
Bulk
Brand: TDK
Diameter: 136 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Type: One Phase
Part # Aliases: B25680B2807K3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532250040
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B2568x MKP Film Capacitors

TDK B2568x MKP Film Capacitors offer outstanding robustness under harsh environmental conditions. These devices are designed for voltages from 900VDC and 3000VDC and cover a capacitance range from 50µF to 4000µF. Depending on the type, these DC-link power capacitors are suitable for currents of up to 100A. Equivalent series inductance (ESL) values range from 35nH to 80nH. A polyurethane filling gives the windings high mechanical stability within the hermetically sealed can. TDK B2568x MKP Film Capacitors are particularly suitable for IGBT-based converters in traction applications and medium-voltage drives. The capacitors meet all requirements concerning fire protection in rail vehicles, according to EN 45545.