B32521C6103K189

TDK
871-B32521C6103K189
B32521C6103K189

Mfr.:

Description:
Film Capacitors 0.01uF 400volt 10%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,197

Stock:
7,197 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7197 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.86 ₹42.86
₹19.20 ₹192.00
₹17.15 ₹1,715.00
₹13.79 ₹6,895.00
₹11.09 ₹11,090.00
Full Reel (Order in multiples of 1700)
₹10.34 ₹17,578.00
₹9.60 ₹32,640.00
8,500 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.01 uF
400 VDC
Wire
Polyethylene Terephthalate (PET)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
General Film Capacitors
200 VAC
10 %
2 Pin
7 mm (0.276 in)
Straight
- 55 C
+ 125 C
B32521
AEC-Q200
Reel
Cut Tape
Brand: TDK
Lead Diameter: 0.6 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1700
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General Purpose MKT Stacked/Wound Film Capacitors

TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.