B65879B0000R095

TDK
871-B65879B0000R095
B65879B0000R095

Mfr.:

Description:
Ferrite Cores & Accessories PQ32/30 N95 Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹716.55 ₹716.55
₹484.54 ₹4,845.40
₹406.26 ₹10,156.50
₹335.45 ₹16,772.50
₹334.52 ₹25,089.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PQ32/30
Ferrite Cores
Ungapped
PQ Core
32 x 30
6.1 uH
- 20 %, + 30 %
N95
Bulk
Brand: TDK
Inside Diameter: 13.45 mm
Outside Diameter: 19 mm
Outside Height: 15.175 mm
Outside Length: 32 mm
Outside Width: 22 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 75
Subcategory: Ferrites
Part # Aliases: B65879BR95
Unit Weight: 74.752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.