C0603X7S1A223M030BC

TDK
810-C0603X7S1A223MBC
C0603X7S1A223M030BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C0603X7S1A223KBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,290

Stock:
12,290 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹9.88 ₹9.88
₹3.86 ₹38.60
₹3.32 ₹332.00
₹2.52 ₹1,260.00
₹2.25 ₹2,250.00
₹1.89 ₹4,725.00
₹1.80 ₹9,000.00
₹1.35 ₹13,500.00
Full Reel (Order in multiples of 15000)
₹1.35 ₹20,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.022 uF
10 VDC
X7S
20 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Part # Aliases: C0603X7S1A223MT00NE C0603X7S1A223MT
Unit Weight: 0.330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values, numerous case sizes, and in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, Y5V, and C0G (NP0).