C1608C0G2A682J080AC

TDK
810-C1608C0G2A682J8C
C1608C0G2A682J080AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 6800pF C0G 5% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86,784

Stock:
86,784 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹17.97 ₹17.97
₹7.28 ₹72.80
₹6.38 ₹638.00
₹2.96 ₹1,480.00
Full Reel (Order in multiples of 4000)
₹2.52 ₹10,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
6800 pF
100 VDC
C0G (NP0)
5 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Part # Aliases: C1608C0G2A682JT000E C1608C0G2A682JT
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Flex Crack Countermeasure MLCCs

TDK Flex Crack Countermeasure MLCCs (Multilayer Ceramic Chip Capacitor) products feature redundancies in design in order to avoid short circuit failures and improve the reliability of equipment. TDK offers multiple types of MLCCs for flex crack countermeasures including soft termination, MEGACAP, serial design, and open mode, each offering a different model and design to mitigate cracking caused by depaneling of PCBs, screw fastening, or shock from a vibration or drop.
Learn More

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial-grade capacitors with high voltage characteristics ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporate superior mechanical strength and reliability due to their monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with excellent stable temperature and DC-bias characteristics. The TDK MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converters, inverters, and resonant circuits of high voltage circuits.

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values, numerous case sizes, and in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, Y5V, and C0G (NP0).