C1608X7R2A152K080AA

TDK
810-C1608X7R2A152K
C1608X7R2A152K080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C1608C0G2A152JAA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,627

Stock:
6,627 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹10.78 ₹10.78
₹4.04 ₹40.40
₹3.32 ₹332.00
₹2.61 ₹1,305.00
₹2.34 ₹2,340.00
Full Reel (Order in multiples of 4000)
₹1.62 ₹6,480.00
₹1.53 ₹12,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1500 pF
100 VDC
X7R
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Part # Aliases: C1608X7R2A152KT000N C1608X7R2A152KT
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

Flex Crack Countermeasure MLCCs

TDK Flex Crack Countermeasure MLCCs (Multilayer Ceramic Chip Capacitor) products feature redundancies in design in order to avoid short circuit failures and improve the reliability of equipment. TDK offers multiple types of MLCCs for flex crack countermeasures including soft termination, MEGACAP, serial design, and open mode, each offering a different model and design to mitigate cracking caused by depaneling of PCBs, screw fastening, or shock from a vibration or drop.
Learn More