CK45-B3FD151KYNNA

TDK
810-CK45-B3FD151NNA
CK45-B3FD151KYNNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 5.5mm 3kV 150pF B 10% LS:7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.93 ₹41.93
₹27.77 ₹277.70
₹17.33 ₹1,733.00
₹13.98 ₹6,990.00
₹11.18 ₹11,180.00
₹10.90 ₹21,800.00
₹10.81 ₹1,08,100.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
150 pF
3 kVDC
Radial
7.5 mm (0.295 in)
5.5 mm
Ceramic Disc Capacitors
10 %
- 25 C
+ 105 C
CK45
Bulk
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: B
Thickness: 6 mm
Type: High Voltage Ceramic Disc Capacitors
Part # Aliases: CK45-B3FD151KYNNA CK45-B3FD151KYNNA6C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
8532230000
KRHTS:
8532300000
TARIC:
8532240000
MXHTS:
8532240060
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.