CK45-R3DD472K-GR

TDK
810-CK45-R3DD472K-GR
CK45-R3DD472K-GR

Mfr.:

Description:
Ceramic Disc Capacitors CK45-R3DD472K-GR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
4700 pF
2 kVDC
Radial
Ceramic Disc Capacitors
10 %
- 25 C
+ 105 C
CK45-RR
Reel
Cut Tape
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Temperature Coefficient/Code: R
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532240060
TARIC:
8532240000
MXHTS:
8532240060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.