CLF10040T-331M-D

TDK
810-CLF10040T-331M-D
CLF10040T-331M-D

Mfr.:

Description:
Power Inductors - SMD 330uH 0.86ohms 0.7A AEC-Q200 (150C)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
10 mm x 9.7 mm
Shielded
330 uH
20 %
530 mA
860 mOhms
700 mA
- 40 C
+ 105 C
Standard
10 mm
9.7 mm
3.8 mm
Ferrite
AEC-Q200
CLF-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: CLF10040T-331M-D -
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLF-NI-D Type Wound Ferrite Inductors

TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.

CLF Power Circuit Inductors

TDK CLF Power Circuit Inductors are magnetically shielded wound inductors for power circuits with an inductance range of 1μH to 470μH. Their wide E-6 Series lineup allows for various usages. Applications include thin-screen TVs, LCDs, AV equipment, set-top boxes, LED lights, industrial equipment, and automobiles (ECM, airbags, headlights, electronic power steering, meters, ABS, and other).

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.