FD-36AU

TDK
810-FD-36AU
FD-36AU

Mfr.:

Description:
Speciality Ceramic Capacitors 500pF 28KV Y5P 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,589.69 ₹6,589.69
₹5,607.57 ₹56,075.70
₹5,325.24 ₹2,66,262.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speciality Ceramic Capacitors
RoHS:  
500 pF
25 kVAC
Axial
39 mm (1.535 in)
High Voltage Ceramic Capacitors
Y5P
10 %
- 30 C
+ 85 C
48 mm
FD
Bulk
Brand: TDK
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Voltage Rating AC: 25 kVAC
Part # Aliases: 60736YP501K4EAAU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.