FS1412-0600-AS

TDK
810-FS1412-0600-AS
FS1412-0600-AS

Mfr.:

Description:
DC/DC Converters - SMD 0.6V uPOL 12A Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 552

Stock:
552
Can Dispatch Immediately
On Order:
500
Expected 05-10-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹886.14 ₹886.14
₹882.41 ₹4,412.05
₹693.26 ₹6,932.60
₹660.65 ₹16,516.25
₹652.26 ₹32,613.00
₹567.47 ₹56,747.00
Full Reel (Order in multiples of 250)
₹474.29 ₹1,18,572.50
₹464.04 ₹2,32,020.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹566.53
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
4.5 V
16 V
600 mV
12 A
LGA-22
4.9 mm (0.193 in)
5.8 mm (0.228 in)
1.6 mm (0.063 in)
Industrial
FS1412
Brand: TDK
Case Style: Open Frame
Input Voltage: 4.5 V to 16 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: uPOL
Part # Aliases: FS1412-0600-AS -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra-Low-Profile FS1412 µPOL™ DC-DC Power Modules

TDK Ultra-Low-Profile FS1412 µPOL™ DC-DC Power Modules feature a small size of 5.8mm x 4.9mm x 1.6mm and increased performance. The FS1412 series offers ease of use along with simplified integration for applications such as big data, machine learning, artificial intelligence (AI), 5G, telecommunications, and more. The converters operate at a broad junction temperature range of -40°C to +125°C and have a high current density of more than 1000A per cubic inch. TDK Ultra-Low-Profile FS1412 µPOL DC-DC Converters deliver a continuous 12A load capability with a low 1.6mm height, offering a 50% smaller solution size than the other products in its class. This smaller size lowers overall costs and reduces PC board space.

μPOL™ DC-DC Power Modules

TDK μPOL™ DC-DC Power Modules are compact and highly integrated point-of-load (POL) converters. These modules are ideal for powering CPUs, MCUs, ASICs, FPGAs, DSPs and other advanced digital logic devices. The µPOL high current density power modules provide the high performance, fast load transient response and high accuracy voltage regulation required by these devices. These Micro-POL converters feature a chip-embedded power IC in a thermally enhanced semiconductor-embedded-in-substrate package.