MLZ1608DR10DTD25

TDK
810-MLZ1608DR10DTD25
MLZ1608DR10DTD25

Mfr.:

Description:
Power Inductors - SMD 100nH 182mohms 700mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,844

Stock:
1,844 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹11.18 ₹11.18
₹8.95 ₹89.50
₹7.83 ₹195.75
₹7.36 ₹736.00
₹6.43 ₹1,607.50
₹6.06 ₹6,060.00
₹5.22 ₹13,050.00
Full Reel (Order in multiples of 4000)
₹4.85 ₹19,400.00
₹4.66 ₹37,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0603 (1608 metric)
Shielded
100 nH
20 %
850 mA
140 mOhms
700 mA
- 55 C
+ 125 C
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
AEC-Q200
MLZ
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 25 MHz
Part # Aliases: MLZ1608DR10DTD25 -
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Power-over-Coax (PoC) Solutions

TDK Power-over-Coax (PoC) Solutions feature a wide range of inductors suitable for automotive applications. PoC is a practical way to streamline camera wiring in modern vehicles by transmitting both data and power on a single coaxial cable, lowering cable count while improving efficiency and packaging. Because PoC requires inductive filtering to separate power from signal, TDK offers solutions across multilayer, wire-wound, and thin-film technologies to cover a variety of design trade-offs. The broad selection of TDK inductors is categorized by current capacity and communication speed, helping engineers match components to the specific requirements of in-vehicle camera systems.

MLZ Decoupling Circuit Multilayer Fixed Inductors

TDK MLZ Decoupling Circuit Multilayer Fixed Inductors feature high DC superimposition characteristics and low DC resistance. Ranging in size from 0402 to 0805, the MLZ components are compatible with wide frequency band noise, from low to high frequency. H-type products have a rated current that is equivalent to that of wound coils. W-type devices have both large current and low resistance, and the L-type inductors have up to 60% lower resistance than the W-type products.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Inductors for Decoupling Circuits

TDK Inductors for Decoupling Circuits include several product families that serve different types of applications. Among these application types are engine control models, automotive (including advanced driver assistance), smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices. Select models within this family of inductors provide high reliability in harsh conditions, withstanding temperatures up to 150°C. The TDK inductors feature unique construction options, including soft termination technology, resin molds, and more. TDK Inductors for Decoupling Circuits are available in several package sizes, with various levels of resistance and rated currents. 

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.