MMZ2012R102AT

TDK
Not Assigned
MMZ2012R102AT

Mfr.:

Description:
Ferrite Beads Ferrite Chip Beads

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
MMZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Bead SMD for Signal Line
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99