MMZ2012R301ATD25

TDK
810-MMZ2012R301ATD25
MMZ2012R301ATD25

Mfr.:

Description:
Ferrite Beads 0805 300ohms 600mA Signal Line AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
300 Ohms
600 mA
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: AEC-Q200
Part # Aliases: MMZ2012R301ATD25 -
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically-powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery and battery loading, BMS, inverters, and on-board chargers.

Electric Vehicle - Network

With the aim of improving things like safe driving, lowering the environmental burden, and increasing passenger comfort, vehicles increasingly need a high-speed in-vehicle LAN that connect multiple ECUs (electronic control units) together. The number of sensors and camera equipment necessary to meet the demand of added functionality has contributed to weight increases in the wiring harnesses and increased EMI. TDK offers a number of electronic components such as common mode filters, chip varistors, MLCC arrays, and "soft termination" MLCCs, designed to conserve space in ECU circuit boards, provide effective countermeasures against EMI, and maintain a high level of performance even in the harshest automotive environments.