MPZ2012S102AT

TDK
Not Assigned
MPZ2012S102AT

Mfr.:

Description:
Ferrite Beads 0805 1000ohms 100MHz Rdc 0.15ohms 1.5A

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
1.5 A
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Brand: TDK
Product Type: Ferrite Beads
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Bead SMD for Power Line
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99