NTCGP3JH103HCZCCA

TDK
810-NTCGP3JH103HCZCC
NTCGP3JH103HCZCCA

Mfr.:

Description:
Thermistors 10K OHM 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,036

Stock:
5,036
Can Dispatch Immediately
On Order:
6,000
Expected 26-05-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹653.14 ₹653.14
₹583.96 ₹2,919.80
₹541.74 ₹5,417.40
₹507.60 ₹12,690.00
₹480.64 ₹24,032.00
₹461.78 ₹46,178.00
₹440.22 ₹2,20,110.00
₹427.64 ₹4,27,640.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Thermistors
RoHS:  
NTCGP
3435 K
10 kOhms
24 mW
3 %
Ring Lug
Wire Lead
- 40 C
+ 125 C
4.2 mm
400 mm
7 mm
16 mm
AEC-Q200
Bulk
B Tolerance: 3 %
Beta Value: B25/85
Brand: TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Part # Aliases: NTCGP3JH103HCZCCA -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

NTCGP Temperature Sensors

TDK NTCGP Temperature Sensors are available in a lug terminal type and resin dipping type. These negative temperature coefficient (NTC) sensor assemblies operate over a wide temperature range from -40°C to +125°C. The resin type adopts a multilayer element type NTC thermistor and provides fast heat responsiveness due to its small size. The lug type can be affixed using a fastening screw to perform stable temperature detection of the mounting surface. The lug sensor can also be installed in vehicles. Applications for TDK NTCGP Temperature Sensors include temperature detection such as water, rooms, and substrate.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.