NTCSP104BF473FT1SX

TDK
810-NTCSP104BF473FTX
NTCSP104BF473FT1SX

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0402 47Kohm 1% AEC-Q200 EPOXY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,161

Stock:
9,161 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹12.11 ₹12.11
₹10.90 ₹109.00
₹9.50 ₹237.50
₹8.85 ₹885.00
₹7.83 ₹3,915.00
₹7.45 ₹7,450.00
₹6.71 ₹33,550.00
Full Reel (Order in multiples of 10000)
₹6.06 ₹60,600.00
₹5.96 ₹1,19,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCSP
4050 K, 4098 K, 4114 K, 4137 K
47 kOhms
125 mW
1 %
PCB Mount
SMD/SMT
- 55 C
+ 150 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
B Tolerance: 1 %
Brand: TDK
Current Rating: 140 uA
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Part # Aliases: NTCSP104BF473FT1SX -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCSP Automotive Chip NTC Thermistors

TDK NTCSP Chip NTC Thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperatures. The series features low thermal time constants that result in extremely high rates of resistance change to accurately track the temperature. TDK NTCSP Chip NTC Thermistors are designed for conductive glue-mount applications and temperatures up to +150°C. The series is also AEC-Q200 compliant.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.