PS1720P02

TDK
810-PS1720P02

PS1720P02

Mfr.:

Description:
Piezo Buzzers & Audio Indicators Round 17mmx8mm 2 kHz Vin=3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,089

Stock:

5,089 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62.64 ₹62.64
₹44.11 ₹441.10
₹41.59 ₹4,159.00
₹38.37 ₹9,592.50
₹36.02 ₹18,010.00
₹33.50 ₹33,500.00

Product Attribute Attribute Value
TDK
Product Category: Piezo Buzzers & Audio Indicators
RoHS:  
Buzzers
Piezoelectric
70 dBA
Continuous
2 kHz
3 V
Solder Pin
Through Hole
17 mm
17 mm x 8 mm
Brand: TDK
Height: 8 mm
Height - in: 0.315 in
Height - mm: 8 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: PS
Factory Pack Quantity: 1500
Subcategory: Audio Devices
Part # Aliases: PS1720P02 -
Unit Weight: 1.200 g