SPM5030VC-3R3M-D

TDK
810-SPM5030VC-3R3M-D
SPM5030VC-3R3M-D

Mfr.:

Description:
Power Inductors - SMD IND,3.3uH, 5.1A, 32.5m, -55-155, AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,000
Expected 26-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹120.20 ₹120.20
₹94.11 ₹941.10
₹78.27 ₹1,956.75
₹72.49 ₹7,249.00
₹65.60 ₹16,400.00
₹60.75 ₹30,375.00
₹56.19 ₹56,190.00
Full Reel (Order in multiples of 2000)
₹46.40 ₹92,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Automotive Inductor
2120 (5351 metric)
Shielded
3.3 uH
20 %
11.8 A
- 55 C
+ 155 C
Standard
5.3 mm
5.1 mm
3 mm
Metal
AEC-Q200
SPM-VC-D
Reel
Cut Tape
MouseReel
Application: Automotive-Related Equipment (LED, ECM, ADAS, BCM etc.)
Brand: TDK
Mounting Style: PCB Mount
Product: Wire-Wound Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

SPM-VC-D Automotive Inductors

TDK SPM-VC-D Automotive Inductors are metal composite-type wound inductors for power circuits using a metallic magnetic material. These AEC-Q200-compliant inductors feature 30G vibration resistance, a 1µH to 100µH inductance range, 2.3mΩ to 334mΩ DC resistance range, and an operating temperature range of -55°C to +155°C (including self-temperature rise). The SPM-VC-D components offer low Rdc and miniaturization due to the superior DC superimposition characteristics of the metallic magnetic materials. TDK SPM-VC-D Automotive Inductors are ideally suited for use in automotive-related equipment such as LEDs, engine control modules, advanced driver-assistance systems (ADAS), and body control modules.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.