SPM6550CT-R33L

TDK
810-SPM6550CT-R33L
SPM6550CT-R33L

Mfr.:

Description:
Power Inductors - SMD 0.33uH 15% 2.60mOhms Pwr Indctr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508
Can Dispatch Immediately
On Order:
1,000
Expected 17-06-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.98 ₹95.98
₹79.02 ₹790.20
₹68.95 ₹1,723.75
₹64.95 ₹6,495.00
₹60.10 ₹15,025.00
₹58.80 ₹29,400.00
Full Reel (Order in multiples of 1000)
₹51.81 ₹51,810.00
₹48.92 ₹97,840.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.1 mm x 6.5 mm x 5 mm
Shielded
330 nH
15 %
17 A
2.86 mOhms
25.2 A
- 40 C
+ 125 C
Standard
7.1 mm
6.5 mm
5 mm
Metal
SPM-CT
Reel
Cut Tape
Application: Commercial
Brand: TDK
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPM6550CT-R33L -
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPM6550CT Inductors

TDK SPM6550CT Inductors are magnetic shield type and are designed for power circuits using a metallic magnetic material. These inductors feature low inductance variance in high-temperature environments with excellent DC superimposition characteristics. The SPM6550CT inductors have lower hum noise compared to the core adhesive coils. This is made possible with the use of metallic magnetic material and an integrated molded coil structure. These inductors consist of high Q characteristics in the high-frequency region that help in realizing low loss. The TDK SPM6550CT inductors are available in two variants with inductance values of 0.33µH and 0.50µH. Typical applications include HDDs, servers, and compact power supply modules.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.